Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBS2-RB025SN1SS0NMA0ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM5758
Product RangePBS Plus Series
Also Known As6073986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $833.780 |
| 5+ | $752.640 |
| 10+ | $665.830 |
| 25+ | $619.910 |
| 50+ | $565.920 |
Price for:Each
Minimum: 1
Multiple: 1
$833.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBS2-RB025SN1SS0NMA0ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM5758
Product RangePBS Plus Series
Also Known As6073986
Pressure TypeGauge
Pressure Fitting Style1/4" NPT
Pressure Port Type1/4" NPT
Operating Pressure Min0psi
Operating Pressure Max363psi
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max-
Electrical Connection4 Pin M12 Connector
Switching Current Max250mA
Switching Current DC Resistive250mA
Pressure Port Size1/4"
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePBS Plus Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
1/4" NPT
Operating Pressure Max
363psi
Switching Voltage Max
-
Switching Current Max
250mA
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PBS Plus Series
Pressure Fitting Style
1/4" NPT
Operating Pressure Min
0psi
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
4 Pin M12 Connector
Switching Current DC Resistive
250mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
