Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBS2-RB040SF2FSDQ5A0ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5759
Product RangePBS Plus Series
Also Known As6074064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $929.320 |
| 5+ | $838.890 |
| 10+ | $742.130 |
| 25+ | $690.940 |
| 50+ | $630.770 |
Price for:Each
Minimum: 1
Multiple: 1
$929.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBS2-RB040SF2FSDQ5A0ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5759
Product RangePBS Plus Series
Also Known As6074064
Pressure TypeGauge
Pressure Port TypeG1/2B
Pressure Fitting StyleG1/2B
Operating Pressure Min0psi
Operating Pressure Max580psi
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max-
Electrical Connection5 Pin M12 Connector
Switching Current Max250mA
Switching Current DC Resistive250mA
Pressure Port SizeG1/2
Transducer Connection / Termination5 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePBS Plus Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
G1/2B
Operating Pressure Max
580psi
Switching Voltage Max
-
Switching Current Max
250mA
Pressure Port Size
G1/2
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PBS Plus Series
Pressure Port Type
G1/2B
Operating Pressure Min
0psi
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
5 Pin M12 Connector
Switching Current DC Resistive
250mA
Transducer Connection / Termination
5 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
