Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBT-AB1X6SG1SSNVLC0ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5772
Product RangePBT Series
Also Known As6063773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.260 |
| 5+ | $304.890 |
| 10+ | $292.700 |
Price for:Each
Minimum: 1
Multiple: 1
$321.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-AB1X6SG1SSNVLC0ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5772
Product RangePBT Series
Also Known As6063773
Pressure TypeAbsolute
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max1.6bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationConnector
Supply Voltage Min14VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
14VDC
Media Type
Gas, Liquid
Sensor Output Type
Voltage
Operating Temperature Min
0°C
Product Range
PBT Series
Pressure Port Type
BSPP Male
Operating Pressure Max
1.6bar
Transducer Connection / Termination
Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
