Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBT-RB250SG1SSNULA0ZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5802
Product RangePBT Series
Also Known As6050348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.000 |
| 5+ | $260.040 |
| 10+ | $249.640 |
Price for:Each
Minimum: 1
Multiple: 1
$274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-RB250SG1SSNULA0ZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM5802
Product RangePBT Series
Also Known As6050348
Pressure TypeRelative
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max250bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationConnector
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
8VDC
Media Type
Gas, Liquid
Sensor Output Type
Voltage
Operating Temperature Min
0°C
Product Range
PBT Series
Pressure Port Type
BSPP Male
Operating Pressure Max
250bar
Transducer Connection / Termination
Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
