Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoS30A-6011Copy
Newark Part No.03AM5934
Product RangeS3000 Standard Series
Also Known As2022972
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8,415.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8,415.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoS30A-6011Copy
Newark Part No.03AM5934
Product RangeS3000 Standard Series
Also Known As2022972
Product RangeS3000 Standard Series
Safety Integrity LevelSIL2
No. of Field Pairs4Field Pairs
Beam Angle190°
Beam Angle190°
Connection Method-
Incremental Encoder InputsNo
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
S3000 Standard Series
No. of Field Pairs
4Field Pairs
Beam Angle
190°
Incremental Encoder Inputs
No
IP Rating
IP65
Safety Integrity Level
SIL2
Beam Angle
190°
Connection Method
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
