Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoS30A-7011CACopy
Newark Part No.03AM5943
Product RangeS3000 Advanced Series
Also Known As1023891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,344.600 |
Price for:Each
Minimum: 1
Multiple: 1
$14,344.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoS30A-7011CACopy
Newark Part No.03AM5943
Product RangeS3000 Advanced Series
Also Known As1023891
Product RangeS3000 Advanced Series
Safety Integrity LevelSIL2
No. of Field Pairs12Field Pairs
Beam Angle190°
Beam Angle190°
Connection Method-
Incremental Encoder InputsNo
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
S3000 Advanced Series
No. of Field Pairs
12Field Pairs
Beam Angle
190°
Incremental Encoder Inputs
No
IP Rating
IP65
Safety Integrity Level
SIL2
Beam Angle
190°
Connection Method
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
