Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoS32B-2011EACopy
Newark Part No.03AM5958
Product RangeS300 Mini Remote Series
Also Known As1051884
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9,620.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9,620.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoS32B-2011EACopy
Newark Part No.03AM5958
Product RangeS300 Mini Remote Series
Also Known As1051884
Product RangeS300 Mini Remote Series
Safety Integrity LevelSIL2
No. of Field Pairs48Field Pairs
Sensing Range Max30m
Sensor TypeType 3 Laser
Beam Angle270°
Beam Angle270°
Connection MethodCable with 7 Pin M12 Connector
Incremental Encoder InputsYes
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
S300 Mini Remote Series
No. of Field Pairs
48Field Pairs
Sensor Type
Type 3 Laser
Beam Angle
270°
Incremental Encoder Inputs
Yes
IP Rating
IP65
Safety Integrity Level
SIL2
Sensing Range Max
30m
Beam Angle
270°
Connection Method
Cable with 7 Pin M12 Connector
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
