Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoUNITRONIC® CAN CABLECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5788
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 5+ | $14.770 |
| 10+ | $13.790 |
| 25+ | $12.860 |
| 50+ | $11.840 |
| 100+ | $11.160 |
| 250+ | $10.260 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$15.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUNITRONIC® CAN CABLECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5788
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket Color-
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket Material-
Conductor Material-
External Diameter-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Color
-
Voltage Rating
-
Conductor Material
-
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.5mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
-
External Diameter
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for UNITRONIC® CAN CABLE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
