Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL12L-2B520
Newark Part No.01AM6103
Product RangeW12-2 Laser Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $921.080 |
Price for:Each
Minimum: 1
Multiple: 1
$921.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL12L-2B520
Newark Part No.01AM6103
Product RangeW12-2 Laser Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max15m
Sensing MethodAutocollimation, Retroreflective
Output TypeDigital - NPN / PNP
Product RangeW12-2 Laser Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Autocollimation, Retroreflective
Product Range
W12-2 Laser Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
15m
Output Type
Digital - NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69K
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate