Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $401.190 |
| 5+ | $378.300 |
| 10+ | $361.260 |
| 25+ | $340.090 |
| 50+ | $317.700 |
Price for:Each
Minimum: 1
Multiple: 1
$401.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL4SL-3F3232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM1102
Product RangeW4 Series
Also Known As1106888
Sensor TypeMiniature Photoelectric Sensor
Sensing Distance Max12m
Sensing MethodAutocollimation, Retroreflective
Output TypeComplementary PNP
Product RangeW4 Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP66, IP67
IP RatingIP66, IP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Method
Autocollimation, Retroreflective
Product Range
W4 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP66, IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
12m
Output Type
Complementary PNP
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66, IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

