Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $541.430 |
| 2+ | $510.540 |
| 5+ | $487.550 |
Price for:Each
Minimum: 1
Multiple: 1
$541.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE4SL-3N1137Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM1158
Product RangeW4 Series
Also Known As1058250
Sensor TypePhotoelectric Sensor
Sensing Range Max60m
Sensing Distance Max60m
Sensing MethodThrough Beam
Sensor Output TypeNPN
Output TypeDigital - NPN
Product RangeW4 Series
Connection Method2m 4 Wire Cable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP66, IP67
IP RatingIP66, IP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
60m
Sensor Output Type
NPN
Product Range
W4 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP66, IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
60m
Sensing Method
Through Beam
Output Type
Digital - NPN
Connection Method
2m 4 Wire Cable
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66, IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

