Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT12L-2B550Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6530
Product RangeW12 Series
Also Known As1017904
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $931.030 |
| 5+ | $893.370 |
| 10+ | $865.420 |
| 25+ | $815.280 |
| 50+ | $780.980 |
Price for:Each
Minimum: 1
Multiple: 1
$931.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT12L-2B550Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6530
Product RangeW12 Series
Also Known As1017904
Sensing Range Max200mm
Sensor TypePhotoelectric Sensor
Sensing Distance Max200mm
Sensor Output TypeNPN / PNP
Sensing MethodBackground Suppression, Proximity
Output TypeNPN / PNP
Product RangeW12 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
200mm
Sensing Distance Max
200mm
Sensing Method
Background Suppression, Proximity
Product Range
W12 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Photoelectric Sensor
Sensor Output Type
NPN / PNP
Output Type
NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69K
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
