Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB8L-N2211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9551
Product RangeW8 Laser Series
Also Known As6033226
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $569.840 |
| 5+ | $509.160 |
| 10+ | $444.250 |
| 25+ | $409.900 |
| 50+ | $369.530 |
Price for:Each
Minimum: 1
Multiple: 1
$569.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB8L-N2211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9551
Product RangeW8 Laser Series
Also Known As6033226
Sensing Range Max100mm
Sensor TypeMiniature Photoelectric Sensor
Sensing Distance Max100mm
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeNPN
Output TypeNPN
Product RangeW8 Laser Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
100mm
Sensing Distance Max
100mm
Sensor Output Type
NPN
Product Range
W8 Laser Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Miniature Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Output Type
NPN
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
