Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTT12L-B3561Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM6018
Product RangePowerProx WTT12 Series
Also Known As1072614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $523.500 |
| 2+ | $493.630 |
| 5+ | $471.400 |
Price for:Each
Minimum: 1
Multiple: 1
$523.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT12L-B3561Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM6018
Product RangePowerProx WTT12 Series
Also Known As1072614
Sensing Range Max3.8m
Sensor TypeMultitask Photoelectric Sensor
Sensing Distance Max3.8m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodBackground Suppression, Proximity
Output TypeNPN / PNP, Push Pull
Product RangePowerProx WTT12 Series
Supply Voltage DC Min10V
Connection MethodCable with 5 Pin M12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-35°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3.8m
Sensing Distance Max
3.8m
Sensing Method
Background Suppression, Proximity
Product Range
PowerProx WTT12 Series
Connection Method
Cable with 5 Pin M12 Connector
Supply Voltage Min
10VDC
Light Source
658nm Red Laser
IP Rating
IP67
Operating Temperature Min
-35°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Multitask Photoelectric Sensor
Sensor Output Type
NPN / PNP, Push Pull
Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
