Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTT280L-2P2536Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM6501
Product RangePowerProx WTT280 Series
Also Known As6048062
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $516.480 |
| 5+ | $461.490 |
| 10+ | $402.650 |
| 25+ | $371.520 |
| 50+ | $334.930 |
Price for:Each
Minimum: 1
Multiple: 1
$516.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT280L-2P2536Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM6501
Product RangePowerProx WTT280 Series
Also Known As6048062
Sensor TypeMultitask Photoelectric Sensor
Sensing Range Max4m
Sensing Distance Max4m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePNP
Output TypePNP
Product RangePowerProx WTT280 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Distance Max
4m
Sensor Output Type
PNP
Product Range
PowerProx WTT280 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
4m
Sensing Method
Background Suppression, Proximity
Output Type
PNP
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
