Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTT2SL-2P3292Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6051
Product RangePowerProx WTT2 Series
Also Known As1085602
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $410.960 |
| 5+ | $387.510 |
| 10+ | $370.070 |
Price for:Each
Minimum: 1
Multiple: 1
$410.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT2SL-2P3292Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6051
Product RangePowerProx WTT2 Series
Also Known As1085602
Sensor TypeMultitask Photoelectric Sensor
Sensing Range Max800mm
Sensing Distance Max800mm
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePNP
Output TypePNP
Product RangePowerProx WTT2 Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source940nm Infrared Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Distance Max
800mm
Sensor Output Type
PNP
Product Range
PowerProx WTT2 Series
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage Min
10VDC
Light Source
940nm Infrared Laser
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
800mm
Sensing Method
Background Suppression, Proximity
Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
