Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RM12011AA04Copy
Newark Part No.89AH1690
Product RangeSIRIUS 3RM1
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RM12011AA04Copy
Newark Part No.89AH1690
Product RangeSIRIUS 3RM1
Power Rating120W
No. of PhasesThree Phase
Current Rating500mA
Supply Voltage Min48V
Supply Voltage Max500V
Product RangeSIRIUS 3RM1
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Rating
120W
Current Rating
500mA
Supply Voltage Max
500V
SVHC
No SVHC (08-Jul-2021)
No. of Phases
Three Phase
Supply Voltage Min
48V
Product Range
SIRIUS 3RM1
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
