Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RW5055-6AB04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AK8551
Product RangeSIRIUS 3RW50
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,187.960 |
| 5+ | $3,952.760 |
| 10+ | $3,749.830 |
| 25+ | $3,564.920 |
| 50+ | $3,399.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4,187.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW5055-6AB04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AK8551
Product RangeSIRIUS 3RW50
Motor Starter TypeSoft Starter
Power Rating90kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating143A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP00, IP20
Product RangeSIRIUS 3RW50
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
143A
Supply Voltage Max
480VAC
Product Range
SIRIUS 3RW50
Power Rating
90kW
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP00, IP20
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
