Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SB34001PBCopy
Newark Part No.74M6986
Product RangeSIRIUS 3SB3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SB34001PBCopy
Newark Part No.74M6986
Product RangeSIRIUS 3SB3 Series
Technical Datasheet
Product RangeSIRIUS 3SB3 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3SB34001PB is a 24VAC/DC Lamp Holder with integrated LED. It can be suitability for front element integration of pressure selection button, front element, suspension switch and suspension pushbutton. It is suitable for Siemens SIRIUS 3SB3 series actuators and indicators.
- IP20/IP40 Protection rating
- Class 3 degree of pollution
- Red fluorescent material
Applications
Industrial
Technical Specifications
For Use With
Siemens SIRIUS 3SB3 Series Actuators & Indicators
SVHC
No SVHC (08-Jul-2021)
Product Range
SIRIUS 3SB3 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
