Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SB34200CCopy
Newark Part No.25M2275
Product RangeSIRIUS 3SB3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SB34200CCopy
Newark Part No.25M2275
Product RangeSIRIUS 3SB3 Series
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use With-
Contact Voltage DC Max-
Product RangeSIRIUS 3SB3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
-
Product Range
SIRIUS 3SB3 Series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
