Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SE50000AH00Copy
Newark Part No.89AH1854
Product RangeSIRIUS 3SE5 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SE50000AH00Copy
Newark Part No.89AH1854
Product RangeSIRIUS 3SE5 Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product RangeSIRIUS 3SE5 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (08-Jul-2021)
Contact Configuration
-
Contact Voltage AC Max
-
Product Range
SIRIUS 3SE5 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
