Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SV5311-6KLCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.71AK8576
Product RangeSENTRON Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.370 |
| 5+ | $130.460 |
| 10+ | $124.430 |
| 25+ | $117.130 |
| 50+ | $109.500 |
| 100+ | $102.820 |
Price for:Each
Minimum: 1
Multiple: 1
$141.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SV5311-6KLCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.71AK8576
Product RangeSENTRON Series
Product RangeSENTRON Series
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating16A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
230V
Current Rating
16A
Overload Current
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
