Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7136-6DB00-0CA0.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AK1102 |
| Product Range | SIMATIC DP Series |
| Your Part Number |
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $621.630 |
| 5+ | $606.670 |
| 10+ | $591.700 |
| 25+ | $576.750 |
| 50+ | $545.800 |
Price for:Each
Minimum: 1
Multiple: 1
$621.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7136-6DB00-0CA0.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AK1102 |
| Product Range | SIMATIC DP Series |
| IP / NEMA Rating | - |
| Supply Voltage | 24VDC |
| No. of Digital Outputs | 4 |
| Product Range | SIMATIC DP Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| IP / NEMA Rating | - |
|---|---|
| No. of Digital Outputs | 4 |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage | 24VDC |
|---|---|
| Product Range | SIMATIC DP Series |
Alternatives for 6ES7136-6DB00-0CA0.
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
