Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7954-8LF03-0AA0.Copy
Newark Part No.89AK4006
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7954-8LF03-0AA0.Copy
Newark Part No.89AK4006
Flash Memory Card Type-
Memory Capacity24MB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Card Type
-
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Memory Capacity
24MB
UHS Standard
-
App Rating
-
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
