Print Page
KD10 1400U0
Recorder, 6/4 Prog/Binary I/P, 6 Analog O/P, 52 Channel
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoKD10 1400U0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AN5893
Product RangeKD10 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,509.090 |
| 5+ | $2,409.660 |
| 10+ | $2,354.250 |
| 25+ | $2,288.390 |
| 50+ | $2,227.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2,509.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoKD10 1400U0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AN5893
Product RangeKD10 Series
Technical Datasheet
No. of Channels52 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %-
Crest Factor-
Resolution %-
External Height144mm
External Width144mm
External Depth104mm
Product RangeKD10 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
52 Channel
Bandwidth Max
-
Crest Factor
-
External Height
144mm
External Depth
104mm
SVHC
No SVHC (21-Jan-2025)
Bandwidth Min
-
Accuracy %
-
Resolution %
-
External Width
144mm
Product Range
KD10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate