Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36550603JR43TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM8726RL
Cut Tape03AM8726
Product Range3655 Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.446 | $4.46 |
| Total Price | $4.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.446 |
| 30+ | $0.368 |
| 100+ | $0.349 |
| 250+ | $0.316 |
| 500+ | $0.284 |
| 1000+ | $0.252 |
| 2500+ | $0.219 |
| 5000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36550603JR43TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM8726RL
Cut Tape03AM8726
Product Range3655 Series
Inductance430nH
DC Resistance Max3.4ohm
Self Resonant Frequency280MHz
DC Current Rating150mA
Inductor Case / Package0603 [1608 Metric]
Product Range3655 Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
430nH
Self Resonant Frequency
280MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
3.4ohm
DC Current Rating
150mA
Product Range
3655 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
