Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG21B020F768IM32-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK1894
Your Part Number
2,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $4.730 |
| 25+ | $4.370 |
| 50+ | $4.160 |
| 100+ | $3.940 |
| 250+ | $3.760 |
| 500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG21B020F768IM32-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK1894
Product Range-
CPU Speed80MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32BG21B
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33F
No. of Pins
32Pins
MPU Series
EFR32BG21B
CPU Speed
80MHz
MPU Case Style
QFN
MPU Family
EFR32
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate