Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | EFR32BG22E224F512IM32-CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03AM7837 |
| Product Range | EFR32 Family EFR32BG22 Series Microprocessors |
| Your Part Number |
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $2.650 |
| 100+ | $2.170 |
| 500+ | $1.970 |
| 1000+ | $1.870 |
| 2500+ | $1.790 |
| 10000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | EFR32BG22E224F512IM32-CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03AM7837 |
| Product Range | EFR32 Family EFR32BG22 Series Microprocessors |
| Product Range | EFR32 Family EFR32BG22 Series Microprocessors |
| CPU Speed | 76.8MHz |
| Core Architecture | ARM Cortex-M33F |
| MPU Case Style | QFN-EP |
| No. of Pins | 32Pins |
| MPU Family | EFR32 |
| MPU Series | EFR32BG22 |
| MSL | MSL 2 - 1 year |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | EFR32 Family EFR32BG22 Series Microprocessors |
|---|---|
| Core Architecture | ARM Cortex-M33F |
| No. of Pins | 32Pins |
| MPU Series | EFR32BG22 |
| SVHC | To Be Advised |
| CPU Speed | 76.8MHz |
|---|---|
| MPU Case Style | QFN-EP |
| MPU Family | EFR32 |
| MSL | MSL 2 - 1 year |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |