Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32ZG28B312F1024IM48-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK4544
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.870 |
| 10+ | $8.230 |
| 25+ | $7.630 |
| 50+ | $7.310 |
| 100+ | $7.000 |
| 250+ | $6.640 |
| 500+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32ZG28B312F1024IM48-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK4544
Product Range-
CPU Speed78MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN-EP
No. of Pins48Pins
MPU FamilyEFR32
MPU SeriesEFR32ZG28
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33F
No. of Pins
48Pins
MPU Series
EFR32ZG28
CPU Speed
78MHz
MPU Case Style
QFN-EP
MPU Family
EFR32
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate