Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoMGM240LA22VIF2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel78AK6660RL
Cut Tape78AK6660
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.600 | $8.60 |
| Total Price | $8.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 50+ | $7.310 |
| 100+ | $6.660 |
| 250+ | $6.240 |
| 500+ | $5.970 |
| 1000+ | $5.790 |
| 2500+ | $5.670 |
| 5000+ | $5.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM240LA22VIF2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel78AK6660RL
Cut Tape78AK6660
Zigbee ProtocolIEEE 802.15.4, Zigbee, Thread, Bluetooth 5.3
InterfacesI2C, I2S, SPI, UART, USART
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 125 °C
Product Range-
SVHCTo Be Advised
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Zigbee, Thread, Bluetooth 5.3
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 125 °C
SVHC
To Be Advised
Interfaces
I2C, I2S, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate