Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoMGM270SC22SNA4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99AM6474
Product RangeMGM270S Series
Your Part Number
780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $6.780 |
| 25+ | $6.240 |
| 50+ | $5.860 |
| 100+ | $5.520 |
| 250+ | $4.760 |
| 500+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM270SC22SNA4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99AM6474
Product RangeMGM270S Series
Operating Temperature Range-40°C to +105°C
Protocol 3IEEE 802.15.4
Protocol 4-
Supply Voltage Range1.8V to 3.8V
Supply Voltage Range1.8V to 3.8V
Product RangeMGM270S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Temperature Range
-40°C to +105°C
Protocol 4
-
Supply Voltage Range
1.8V to 3.8V
SVHC
No SVHC (25-Jun-2025)
Protocol 3
IEEE 802.15.4
Supply Voltage Range
1.8V to 3.8V
Product Range
MGM270S Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate