Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4063-C2A-GMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK2833
Your Part Number
2,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $4.830 |
| 25+ | $4.570 |
| 50+ | $4.380 |
| 100+ | $4.210 |
| 250+ | $4.020 |
| 500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4063-C2A-GMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK2833
RF Primary FunctionTransmitter
Frequency Min142MHz
Frequency Max1.05GHz
Supply Voltage Min1.8V
RF / IF Modulation4GFSK, GFSK, GMSK, OOK
Supply Voltage Max3.6V
Data Rate1Mbps
Transmitting Current68.5mA
IC Case / PackageQFN-EP
RF IC Case StyleQFN-EP
No. of Pins20Pins
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
Output Power (dBm)20dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
RF Transmitter ApplicationsHome Automation, Industrial Control, Remote Control, Smart Metering
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transmitter
Frequency Max
1.05GHz
RF / IF Modulation
4GFSK, GFSK, GMSK, OOK
Data Rate
1Mbps
IC Case / Package
QFN-EP
No. of Pins
20Pins
Frequency Response RF Max
1.05GHz
Operating Temperature Min
-40°C
RF Transmitter Applications
Home Automation, Industrial Control, Remote Control, Smart Metering
SVHC
To Be Advised
Frequency Min
142MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Transmitting Current
68.5mA
RF IC Case Style
QFN-EP
Frequency Response RF Min
142MHz
Output Power (dBm)
20dBm
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate