Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSIWG917M110LGTBACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AM9756
Your Part Number
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.710 |
| 25+ | $4.460 |
| 50+ | $4.290 |
| 100+ | $4.110 |
| 250+ | $3.940 |
| 500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSIWG917M110LGTBACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AM9756
Product Range-
CPU Speed180MHz
Core ArchitectureARM Cortex-M4F
MPU Case StyleQFN-EP
No. of Pins84Pins
MPU FamilySIWG917
MPU Series-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4F
No. of Pins
84Pins
MPU Series
-
SVHC
No SVHC (27-Jun-2024)
CPU Speed
180MHz
MPU Case Style
QFN-EP
MPU Family
SIWG917
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate