Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSIWT917Y100XGABACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel25AM8361RL
Cut Tape25AM8361
Product RangeSiWT917 Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.860 | $12.86 |
| Total Price | $12.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 50+ | $10.030 |
| 100+ | $9.260 |
| 250+ | $8.930 |
| 500+ | $8.580 |
| 1000+ | $8.340 |
| 2500+ | $8.170 |
| 5000+ | $8.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSIWT917Y100XGABACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel25AM8361RL
Cut Tape25AM8361
Product RangeSiWT917 Series
RF ModulationCCK, DCM, DSSS, OFDM
Data Rate Max54Mbps
Frequency Max2.4GHz
Sensitivity dBm-95dBm
Supply Voltage Min3V
Supply Voltage Max3.63V
Module InterfaceSDIO, UART
Supply Current-
Product RangeSiWT917 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Modulation
CCK, DCM, DSSS, OFDM
Frequency Max
2.4GHz
Supply Voltage Min
3V
Module Interface
SDIO, UART
Product Range
SiWT917 Series
Data Rate Max
54Mbps
Sensitivity dBm
-95dBm
Supply Voltage Max
3.63V
Supply Current
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate