Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4182ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH2367
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.630 |
Price for:Each
Minimum: 1
Multiple: 1
$31.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4182ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH2367
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberEFR32MG22C224F512IM40
Kit Application TypeWireless Communication
Application Sub TypeWireless SoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Family NameEFR32
Kit ContentsRadio Board 2.4GHz 6dBm EFR32MG22C224F512IM40
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Communication
Core Architecture
ARM
Silicon Family Name
EFR32
Product Range
-
Silicon Core Number
EFR32MG22C224F512IM40
Application Sub Type
Wireless SoC
Core Sub-Architecture
Cortex-M33F
Kit Contents
Radio Board 2.4GHz 6dBm EFR32MG22C224F512IM40
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate