Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMCO-ION
Manufacturer Part No4000464Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33K2337
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $897.020 |
| 5+ | $850.870 |
| 10+ | $816.500 |
| 25+ | $773.810 |
| 50+ | $728.660 |
Price for:Each
Minimum: 1
Multiple: 1
$897.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMCO-ION
Manufacturer Part No4000464Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33K2337
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max-
Input Voltage AC Max120V
Output Voltage - Output 17kV
Output Current - Output 13mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC120V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Product Overview
The 4000464 is a 2-output F series Power Supply with fixed output. The F167 power supply can power a variety of shockless static eliminators.
- 200" Maximum length of static bar
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage - Output 1
7kV
Output Voltage - Output 2
-
Input Voltage VAC
120V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
No. of Outputs
2Outputs
Input Voltage AC Max
120V
Output Current - Output 1
3mA
Output Current - Output 2
-
Product Range
-
Output Voltage - Output 3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
