Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSIMCO-ION
Manufacturer Part No5051328Copy
Newark Part No.21M3230
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max-
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output Type-
Input Voltage AC Max115V
Input Voltage VAC-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 5051328 is a Power Supply for use with Simco-Ion’s scorpION3 ionizing bar.
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
-
Input Voltage VAC
-
Plug Type
-
No. of Outputs
-
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage AC Max
115V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
