Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoM235MOD-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67K7315
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $227.040 |
Price for:Each
Minimum: 1
Multiple: 1
$227.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM235MOD-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67K7315
No. of Digits / Alpha3.5
Meter FunctionAC Voltage
Meter Range85VAC to 250VAC
Digit Height-
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
- 3.5 digit, 85-250VAC, Neg. red backlit power supply
- 9-32VDC optional negative image
- Bright red backlighting shallow
- 2.36" behind-panel depth standard scr
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
85VAC to 250VAC
Panel Cutout Height
22.61mm
Supply Voltage Min
-
Operating Temperature Min
-
SVHC
To Be Advised
Meter Function
AC Voltage
Digit Height
-
Panel Cutout Width
68.83mm
Supply Voltage Max
-
Operating Temperature Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
