Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMA300B058L13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM9315
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.880 |
| 5+ | $37.830 |
| 10+ | $34.750 |
| 30+ | $32.560 |
| 50+ | $31.290 |
| 100+ | $30.690 |
Price for:Each
Minimum: 1
Multiple: 1
$40.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA300B058L13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM9315
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeLLC200A
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Cable Length - Metric
3m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8ft
Coaxial Cable Type
LLC200A
Connector Type B
SMA Jack
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
