Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMN400A058L13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM9319
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.500 |
Price for:Each
Minimum: 1
Multiple: 1
$43.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMN400A058L13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM9319
Cable Length - Imperial13.1ft
Connector to ConnectorSMA Plug to N-Type Jack
Cable Length - Metric4m
Coaxial Cable TypeLLC200A
Connector Type ASMA Plug
Connector Type BN-Type Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
13.1ft
Cable Length - Metric
4m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to N-Type Jack
Coaxial Cable Type
LLC200A
Connector Type B
N-Type Jack
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
