Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMZG2500ZB058L13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC0205
Product RangeASM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.820 |
| 5+ | $117.310 |
| 10+ | $107.810 |
| 25+ | $105.950 |
Price for:Each
Minimum: 1
Multiple: 1
$126.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG2500ZB058L13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC0205
Product RangeASM Series
Cable Length - Imperial82ft
Connector to ConnectorTNC Plug to TNC Jack
Cable Length - Metric25m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Socket
Impedance-
Jacket Color-
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
82ft
Cable Length - Metric
25m
Connector Type A
TNC Plug
Impedance
-
Product Range
ASM Series
Connector to Connector
TNC Plug to TNC Jack
Coaxial Cable Type
RG58
Connector Type B
TNC Socket
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
