Print Page
SL500-LTEM (GL) STARTER KIT
Modem Starter Kit, EDGE, GSM, GPRS, LTE, TCP / IP, 2.1 GHz, RS232, USB, 12 V, SL500 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoSL500-LTEM (GL) STARTER KITCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.37AJ0975
Product RangeSL500 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $314.660 |
| 5+ | $308.360 |
| 10+ | $302.080 |
| 25+ | $295.780 |
Price for:Each
Minimum: 1
Multiple: 1
$314.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoSL500-LTEM (GL) STARTER KITCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.37AJ0975
Product RangeSL500 Series
Technical Datasheet
No. of Channels1Channels
ProtocolEDGE, GSM, GPRS, LTE, TCP / IP
Supply Voltage Max12V
Frequency RF2.1GHz
Module InterfaceRS232, USB
Kit Features13 Bands, 4 Bands GSM GPRS, LTE UE Category M1/NB1, Half Duplex FDD, 3GPP Release 12 Pwr Saving Mode
Product RangeSL500 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SL500-LTEM is a global LTE Cat M / NB IoT solution marked as (GL). SL500 series intelligent modem starter kit is used to evaluate IoT cellular performance with this low power serial gateway. The SL500 series modem starter kit has been developed to partner perfectly with the SirettaLINK management portal. The starter kit provides all of the accessories that you need to get your modem up and running, including antennas, serial cables, multi-region PSU and power cables.
- Standard components to setup your modem
- Compatible with all members of the SL500 modem family
- Quickly connect your device to target equipment
- Evaluate the cellular network with your application
- Evaluate the real time performance of LTE in the field
- Components optimised for high performance
- Ensure you have a good starting point for your evaluation
- Quickly swap between different cellular technologies
- Starter kit is compatible with global interfaces
- Antenna interface allows evaluation of the intended application antenna in the field
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
12V
Module Interface
RS232, USB
Product Range
SL500 Series
Protocol
EDGE, GSM, GPRS, LTE, TCP / IP
Frequency RF
2.1GHz
Kit Features
13 Bands, 4 Bands GSM GPRS, LTE UE Category M1/NB1, Half Duplex FDD, 3GPP Release 12 Pwr Saving Mode
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
