Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.302474Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AN1978
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.230 |
| 5+ | $87.820 |
| 10+ | $84.180 |
| 25+ | $80.850 |
Price for:Each
Minimum: 1
Multiple: 1
$93.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302474Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AN1978
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max45W
Output Voltage - Output 120V
Output Current - Output 12.25A
Output Voltage - Output 29V
Output Current - Output 22.22A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeProgrammable
Input Voltage VAC100V AC to 250V AC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current - Output 1
2.25A
Output Current - Output 2
2.22A
Output Voltage - Output 3
-
Power Supply Output Type
Programmable
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
9V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
-
Input Voltage VAC
100V AC to 250V AC
Plug Type
AU, Brazil, CN, EU, Italy, JP, SWISS, UK, US
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
