Print Page
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoGLQ-05-200Copy
Newark Part No.15M9185
Product RangeGL Series
Power Supply ApplicationsITE
Output Power Max200W
No. of Outputs4 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)200W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 130A
Output Voltage - Output 212V
Output Current - Output 28A
Output Voltage - Output 3-12V
Input Voltage AC Min85V
Output Current - Output 34A
Input Voltage AC Max264V
Output Voltage - Output 4-12V
Output Current - Output 44A
Product RangeGL Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
4 Output
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Fixed
Output Current - Output 1
30A
Output Current - Output 2
8A
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Current - Output 4
4A
SVHC
To Be Advised
Output Power Max
200W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Current - Output 3
4A
Output Voltage - Output 4
-12V
Product Range
GL Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

