Print Page
Product Information
ManufacturerSOLAHD
Manufacturer Part NoGLQ113Copy
Newark Part No.87P0883
Product RangeGL Series
Power Supply ApplicationsITE
Output Power Max80W
No. of Outputs4 Output
Power Rating (Forced Cooling)110W @ 30CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 19A
Output Voltage - Output 215V
Output Current - Output 24.5A
Output Voltage - Output 3-15V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3700mA
Output Voltage - Output 4-15V
Output Current - Output 4700mA
Product RangeGL Series
SVHCTo Be Advised
Product Overview
The GL series single/multi-output AC/DC Power Supply provides a broad range solution that covers power ratings from 25 to 500 watts for use in various industrial and medical applications requiring standard footprint size and very high reliability. These low-profile AC/DC switchers offer universal input voltage with no switches or jumpers, ideal for higher volume worldwide applications.
- Industry standard footprints
- Universal input
- High demonstrated MTBF
- Automatic overvoltage protection
- Overload protection
- Built-in EMI Filtering
- Extensive safety approvals
- ±2% Regulation on main output
- 250VA And higher VA size enclosed
- Wide-adjustable floating 4th output
- Single wire current share
- Remote sense
- Adjustable main output
- Power fail and DC good signals
- Wide-adjustable on single output models
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
4 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
9A
Output Current - Output 2
4.5A
Input Voltage AC Min
85V
Output Current - Output 3
700mA
Output Current - Output 4
700mA
SVHC
To Be Advised
Output Power Max
80W
Power Rating (Forced Cooling)
110W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Input Voltage AC Max
264V
Output Voltage - Output 4
-15V
Product Range
GL Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

