Product Information
Product Overview
The GLQ252-C is a 5V ±12V/250W 4-output open frame AC to DC Power Supply with built-in EMI filtering, automatic overvoltage and overload protection. GL-series provides a broad range of AC/DC power supply solutions that covers power ratings from 250 watts for use in various industrial and medical applications requiring standard footprint size and very high reliability. These low-profile AC/DC switchers offer universal input voltage with no switches or jumpers, ideal for higher volume worldwide applications. This power supply output is fixed and can be adjustable.
- Full power to 50°C
- Universal input
- High demonstrated MTBF
- 20ms at full load, 115VAC Nominal line hold-up time
- 75% Efficiency
- 0 to 50°C Operating ambient temperature range
Applications
Industrial, Medical
Technical Specifications
ITE
250W
-
Adjustable, Fixed
35A
10A
85V
6A
6A
To Be Advised
4 Output
250W @ 30CFM
85V AC to 264V AC
5V
12V
-12V
264V
-12V
GL Series
Legislation and Environmental
RoHS
Product Compliance Certificate

