Print Page
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoGLQ253-CCopy
Newark Part No.87P0892
Product RangeGL Series
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max250W
Power Rating (Forced Cooling)250W @ 30CFM
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 135A
Output Voltage - Output 215V
Output Current - Output 210A
Output Voltage - Output 3-15V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 36A
Output Voltage - Output 4-15V
Output Current - Output 46A
Product RangeGL Series
SVHCTo Be Advised
Product Overview
The GLQ253-C is a 4-output open frame AC/DC Power Supply for use in various industrial and medical applications requiring standard footprint size and very high reliability. This low-profile AC/DC switchers offer universal input voltage with no switches or jumpers, ideal for higher volume worldwide applications.
- Industry standard footprints
- Universal input
- Full power to 50°C
- High demonstrated MTBF
- Automatic overvoltage protection
- Overload protection
- Built-in EMI filtering
- Extensive safety approvals
- Derated operation to 70°C
- ±2% Regulation on main output
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
35A
Output Current - Output 2
10A
Input Voltage AC Min
85V
Output Current - Output 3
6A
Output Current - Output 4
6A
SVHC
To Be Advised
No. of Outputs
4 Output
Power Rating (Forced Cooling)
250W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Input Voltage AC Max
264V
Output Voltage - Output 4
-15V
Product Range
GL Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

