Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJDXER2T001FSNCopy
Newark Part No.94W2481
Product RangeSouriau JDX Hybrid Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJDXER2T001FSNCopy
Newark Part No.94W2481
Product RangeSouriau JDX Hybrid Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau JDX Hybrid Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP68
Product Range
Souriau JDX Hybrid Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
