Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0S12JCSLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K2208
Product RangeSouriau Trim Trio UT0
Your Part Number
22 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.380 |
| 10+ | $26.320 |
| 25+ | $24.480 |
| 100+ | $24.070 |
Price for:Each
Minimum: 1
Multiple: 1
$28.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT0S12JCSLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98K2208
Product RangeSouriau Trim Trio UT0
Connector Shell Size12
Cable Diameter Max12.5mm
Strain Relief MaterialZinc Alloy
Product RangeSouriau Trim Trio UT0
For Use WithWaterprotected Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Large strain relief nut
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Zinc Alloy
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
12.5mm
Product Range
Souriau Trim Trio UT0
SVHC
No SVHC (17-Jan-2022)
Alternatives for UT0S12JCSL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
