Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS17350N36Copy
Newark Part No.68Y2047
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS17350N36Copy
Newark Part No.68Y2047
Accessory TypeDust Cap
Connector Body MaterialAluminum Alloy Body
For Use WithMIL-DTL-22992 Series Circular Plug Connectors
Product Range-
SVHCTo Be Advised
Product Overview
The MS17350 series from Spacecraft Components are dust caps for use with MIL-DTL-22992 series class C, J and R circular plug connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Non conductive hard black anodized finish
- Suitable for shell size of 36
- Military approved
- Aluminium alloy cap, neoprene rubber gasket/disk and stainless steel chain
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap
For Use With
MIL-DTL-22992 Series Circular Plug Connectors
SVHC
To Be Advised
Connector Body Material
Aluminum Alloy Body
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
